1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
FM SERIES

EEU-FM1V102B

DigiKey Part Number
P19719CT-ND - Cut Tape (CT)
P19719TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1V102B
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V102B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.393 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
15 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1V102Panasonic Industry349P14445-ND1,42000 €Similar
EEU-FR1V102BPanasonic Industry4.498P15382CT-ND1,44000 €Similar
UHD1V102MHDNichicon1.412UHD1V102MHD-ND1,15000 €Similar
35YXF1000MEFCG412.5X25Rubycon7.3131189-3738-1-ND0,93000 €Parametric Equivalent
50ZLJ1000M12.5X25Rubycon1.8321189-50ZLJ1000M12.5X25-ND1,57000 €Parametric Equivalent
In-Stock: 871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,92800 €9,28 €
500,71800 €35,90 €
1000,65170 €65,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,52774 €263,87 €
1.0000,49246 €492,46 €
1.5000,47467 €712,00 €
2.5000,45482 €1.137,05 €
3.5000,44316 €1.551,06 €
5.0000,43190 €2.159,50 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €