Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPB1E331MPD | |
|---|---|
DigiKey Part Number | UPB1E331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPB1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1E331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 331.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E331MPD6 | Nichicon | 297 | 493-1551-ND | 0,49000 € | Direct |
| UHD1E331MPD | Nichicon | 1.077 | 493-15202-ND | 0,55000 € | Similar |
| UHE1E331MPD | Nichicon | 16.126 | 493-1550-ND | 0,47000 € | Similar |
| UHV1E331MPD | Nichicon | 696 | 493-16800-ND | 0,54000 € | Similar |
| UTT1E331MPD | Nichicon | 3 | 493-3278-ND | 0,55000 € | Similar |










