Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar




UPB1A331MPD | |
|---|---|
DigiKey Part Number | UPB1A331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPB1A331MPD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1A331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C331MPD | Nichicon | 1.937 | 493-15297-ND | 0,47000 € | Upgrade |
| UHV1E331MPD | Nichicon | 593 | 493-16800-ND | 0,54000 € | Upgrade |
| UKL1A331MPDANA | Nichicon | 211 | 493-16839-ND | 0,58000 € | Similar |
| 10YXM330MEFR8X11.5 | Rubycon | 2.293 | 1189-10YXM330MEFR8X11.5-ND | 0,45000 € | Direct |
| 25YXJ330M8X11.5 | Rubycon | 7.474 | 25YXJ330M8X11.5-ND | 0,42000 € | Upgrade |











