



UKL1A331MPDANA | |
|---|---|
DigiKey Part Number | 493-16839-ND |
Manufacturer | |
Manufacturer Product Number | UKL1A331MPDANA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A331MPDANA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1E331MPD | Nichicon | 4.624 | 493-1063-ND | 0,35000 € | MFR Recommended |
| UHV1V331MPD | Nichicon | 1.449 | 493-15310-ND | 0,63000 € | Upgrade |
| UKA1V331MPD | Nichicon | 810 | 493-16827-ND | 1,16000 € | Upgrade |
| UPJ1C331MPD6 | Nichicon | 1.111 | 493-17024-ND | 0,60000 € | Upgrade |
| UPS1E331MPD | Nichicon | 6.864 | 493-15831-ND | 0,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27020 € | 13,51 € |
| 100 | 0,24120 € | 24,12 € |
| 500 | 0,19110 € | 95,55 € |
| 1.000 | 0,17529 € | 175,29 € |
| 3.000 | 0,15550 € | 466,50 € |
| 5.000 | 0,14810 € | 740,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

