Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UMA1H3R3MDD | |
|---|---|
DigiKey Part Number | 493-5957-ND |
Manufacturer | |
Manufacturer Product Number | UMA1H3R3MDD |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMA1H3R3MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1H3R3MDD1TA | Nichicon | 873 | 493-6099-1-ND | 0,22000 € | Similar |
| UWX1H3R3MCL1GB | Nichicon | 1 | 493-2133-1-ND | 0,25000 € | Similar |
| ECE-A1HKS3R3 | Panasonic Industry | 1.766 | P995-ND | 0,23000 € | Direct |
| ECA-1HM3R3 | Panasonic Industry | 3.334 | P5176-ND | 0,20000 € | Similar |
| ECA-1HM3R3B | Panasonic Industry | 6.876 | 10-ECA-1HM3R3BCT-ND | 0,20000 € | Similar |








