Similar
Similar
Similar
Similar
Similar
Similar




UMA1H330MDD | |
|---|---|
DigiKey Part Number | 493-16930-ND |
Manufacturer | |
Manufacturer Product Number | UMA1H330MDD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMA1H330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 106.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM330 | Panasonic Industry | 5.114 | P5180-ND | 0,21000 € | Similar |
| ECA-1HM330B | Panasonic Industry | 4.859 | 10-ECA-1HM330BCT-ND | 0,21000 € | Similar |
| ECA-1HM330I | Panasonic Industry | 2.685 | 10-ECA-1HM330ICT-ND | 0,21000 € | Similar |
| ECE-A1HKA330 | Panasonic Industry | 0 | P838-ND | 0,42000 € | Similar |
| ECE-A1HKA330I | Panasonic Industry | 0 | 10-ECE-A1HKA330ICT-ND | 0,42000 € | Similar |





