33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1HM330

ECA-1HM330B

DigiKey Part Number
10-ECA-1HM330BCT-ND - Cut Tape (CT)
10-ECA-1HM330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HM330B
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HM330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
187 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13000 €1,30 €
500,09420 €4,71 €
1000,08270 €8,27 €
5000,06280 €31,40 €
1.0000,05650 €56,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05031 €100,62 €
4.0000,04602 €184,08 €
6.0000,04386 €263,16 €
10.0000,04144 €414,40 €
14.0000,04002 €560,28 €
20.0000,03865 €773,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €