Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECE-A1HKA330I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKA330ICT-ND - Cut Tape (CT) 10-ECE-A1HKA330ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA330I |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA330I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 127.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM330 | Panasonic Industry | 4.835 | P5180-ND | 0,21000 € | Similar |
| ECA-1HM330B | Panasonic Industry | 4.859 | 10-ECA-1HM330BCT-ND | 0,21000 € | Similar |
| ECA-1HM330I | Panasonic Industry | 2.685 | 10-ECA-1HM330ICT-ND | 0,21000 € | Similar |
| ECE-A1HKA330 | Panasonic Industry | 0 | P838-ND | 0,42000 € | Similar |
| ESMG500ELL330ME11D | Chemi-Con | 0 | 565-ESMG500ELL330ME11D-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13520 € | 67,60 € |
| 1.000 | 0,12328 € | 123,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11127 € | 222,54 € |
| 4.000 | 0,10317 € | 412,68 € |
| 6.000 | 0,09908 € | 594,48 € |
| 10.000 | 0,09452 € | 945,20 € |
| 14.000 | 0,09184 € | 1.285,76 € |
| 20.000 | 0,08925 € | 1.785,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







