Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECE-A1HKA330 | |
|---|---|
DigiKey Part Number | P838-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKA330 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKA330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 127.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1H330 | Panasonic Industry | 0 | P14513-ND | 0,47000 € | Direct |
| ECA-1HM330 | Panasonic Industry | 3.575 | P5180-ND | 0,21000 € | Similar |
| ECA-1HM330B | Panasonic Industry | 4.764 | 10-ECA-1HM330BCT-ND | 0,21000 € | Similar |
| ECA-1HM330I | Panasonic Industry | 2.150 | 10-ECA-1HM330ICT-ND | 0,21000 € | Similar |
| ECE-A1HKA330I | Panasonic Industry | 0 | 10-ECE-A1HKA330ICT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19280 € | 9,64 € |
| 200 | 0,15315 € | 30,63 € |
| 600 | 0,13048 € | 78,29 € |
| 1.000 | 0,12199 € | 121,99 € |
| 2.600 | 0,10889 € | 283,11 € |
| 5.000 | 0,10167 € | 508,35 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








