Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UMA1A221MDD | |
|---|---|
DigiKey Part Number | 493-5943-ND |
Manufacturer | |
Manufacturer Product Number | UMA1A221MDD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMA1A221MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 202.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1A221MDD | Nichicon | 1.629 | 493-17327-ND | 0,24000 € | Similar |
| ECA-1AM221 | Panasonic Industry | 1.716 | P5124-ND | 0,26000 € | Similar |
| ECA-1AM221I | Panasonic Industry | 700 | 10-ECA-1AM221ICT-ND | 0,27000 € | Similar |
| ECE-A1AKA221 | Panasonic Industry | 125 | P832-ND | 0,42000 € | Similar |
| ECE-A1AKA221I | Panasonic Industry | 0 | 10-ECE-A1AKA221ITB-ND | 0,11039 € | Similar |






