



UVK1A221MDD | |
|---|---|
DigiKey Part Number | 493-17327-ND |
Manufacturer | |
Manufacturer Product Number | UVK1A221MDD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A221MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ220M5X11 | Rubycon | 247 | 1189-4150-ND | 0,21000 € | Direct |
| 227CKE010M | CORNELL DUBILIER KNOWLES | 0 | 227CKE010M-ND | 0,05497 € | Direct |
| 10ZLQ220MEFC5X11 | Rubycon | 2.930 | 1189-3611-ND | 0,25000 € | Upgrade |
| ECA-1AM221 | Panasonic Industry | 1.714 | P5124-ND | 0,26000 € | Similar |
| ECA-1AM221I | Panasonic Industry | 700 | 10-ECA-1AM221ICT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09290 € | 9,29 € |
| 500 | 0,07084 € | 35,42 € |
| 1.000 | 0,06387 € | 63,87 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

