SK221M010ST is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.717
Unit Price: 2,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 700
Unit Price: 3,08000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1.15Ohm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK221M010ST

DigiKey Part Number
338-1708-ND
Manufacturer
Manufacturer Product Number
SK221M010ST
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1.15Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
1.15Ohm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50500 €5,05 €
500,38200 €19,10 €
1000,34280 €34,28 €
5000,27538 €137,69 €
1.0000,25411 €254,11 €
3.0000,22752 €682,56 €
5.0000,21757 €1.087,85 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €