



UKW1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKW1C331MPD1TACT-ND - Cut Tape (CT) UKW1C331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C331MPD1TA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1C331MPD1TA | Nichicon | 2.488 | 493-UFW1C331MPD1TACT-ND | 0,58000 € | Direct |
| UHD1C331MPD1TA | Nichicon | 1.000 | 493-UHD1C331MPD1TACT-ND | 0,47000 € | Upgrade |
| UHD1C331MPD1TD | Nichicon | 1.796 | 493-UHD1C331MPD1TDCT-ND | 0,45000 € | Upgrade |
| UHE1C331MPD1TA | Nichicon | 2.000 | 493-UHE1C331MPD1TACT-ND | 0,62000 € | Upgrade |
| UHV1C331MPD1TA | Nichicon | 1.990 | 493-UHV1C331MPD1TACT-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30420 € | 15,21 € |
| 100 | 0,27190 € | 27,19 € |
| 500 | 0,21644 € | 108,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19893 € | 198,93 € |
| 2.000 | 0,18436 € | 368,72 € |
| 3.000 | 0,17701 € | 531,03 € |
| 5.000 | 0,16882 € | 844,10 € |
| 7.000 | 0,16400 € | 1.148,00 € |
| 10.000 | 0,15935 € | 1.593,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

