



UFW1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UFW1C331MPD1TACT-ND - Cut Tape (CT) UFW1C331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C331MPD1TA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1C331MPD1TA | Nichicon | 985 | 493-UKW1C331MPD1TACT-ND | 0,64000 € | Direct |
| UHD1C331MPD1TA | Nichicon | 1.000 | 493-UHD1C331MPD1TACT-ND | 0,47000 € | Upgrade |
| UHD1C331MPD1TD | Nichicon | 1.796 | 493-UHD1C331MPD1TDCT-ND | 0,45000 € | Upgrade |
| UHE1C331MPD1TA | Nichicon | 2.000 | 493-UHE1C331MPD1TACT-ND | 0,62000 € | Upgrade |
| UHV1C331MPD1TA | Nichicon | 1.990 | 493-UHV1C331MPD1TACT-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,24470 € | 24,47 € |
| 500 | 0,19388 € | 96,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17784 € | 177,84 € |
| 2.000 | 0,16452 € | 329,04 € |
| 3.000 | 0,15779 € | 473,37 € |
| 5.000 | 0,15029 € | 751,45 € |
| 7.000 | 0,14588 € | 1.021,16 € |
| 10.000 | 0,14163 € | 1.416,30 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

