UKL1V331MHD is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 10.014
Unit Price: 0,55000 €
Datasheet

Upgrade


Nichicon
In Stock: 433
Unit Price: 1,43000 €
Datasheet

Upgrade


Nichicon
In Stock: 589
Unit Price: 1,55000 €
Datasheet

Upgrade


Nichicon
In Stock: 363
Unit Price: 1,31000 €
Datasheet

Upgrade


Nichicon
In Stock: 784
Unit Price: 1,11000 €
Datasheet

Upgrade


Nichicon
In Stock: 983
Unit Price: 0,81000 €
Datasheet

Similar


Nichicon
In Stock: 415
Unit Price: 0,62000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,21770 €
Datasheet

Similar


Nichicon
In Stock: 7.849
Unit Price: 0,43000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,26701 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,37232 €
Datasheet

Upgrade


Rubycon
In Stock: 1.098
Unit Price: 0,97000 €
Datasheet

Upgrade


TDK
In Stock: 3.183
Unit Price: 1,28000 €
Datasheet

Upgrade


TDK
In Stock: 3.026
Unit Price: 1,44000 €
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1V331MHD

DigiKey Part Number
493-16873-ND
Manufacturer
Manufacturer Product Number
UKL1V331MHD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V331MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
825 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1H331MPDNichicon10.014493-1109-ND0,55000 €MFR Recommended
UBT1H331MHD8Nichicon433UBT1H331MHD8-ND1,43000 €Upgrade
UBW1H331MHDNichicon589493-16642-ND1,55000 €Upgrade
UKL1H331KHDNichicon363493-15384-ND1,31000 €Upgrade
UPS1J331MHDNichicon784493-16442-ND1,11000 €Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,73800 €7,38 €
500,56540 €28,27 €
1000,51110 €51,11 €
5000,41734 €208,67 €
1.0000,38782 €387,82 €
3.0000,35091 €1.052,73 €
5.0000,33711 €1.685,55 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €