Parametric Equivalent




UBT1H331MHD8 | |
|---|---|
DigiKey Part Number | UBT1H331MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1H331MHD8 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H331MHD8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1H331MHD8TO | Nichicon | 420 | 493-UBT1H331MHD8TOCT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92200 € | 9,22 € |
| 50 | 0,71380 € | 35,69 € |
| 100 | 0,64780 € | 64,78 € |
| 500 | 0,53426 € | 267,13 € |
| 1.000 | 0,49850 € | 498,50 € |
| 3.000 | 0,45381 € | 1.361,43 € |
| 5.000 | 0,43711 € | 2.185,55 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |


