UKL1J220MPD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 86
Unit Price: 0,46000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.645
Unit Price: 0,53000 €
Datasheet

Upgrade


Nichicon
In Stock: 4.342
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.439
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.967
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.978
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.949
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 414
Unit Price: 0,53000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.046
Unit Price: 1,02000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,09625 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 68.610
Unit Price: 0,44000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 31.319
Unit Price: 0,54000 €
Datasheet

Upgrade


KEMET
In Stock: 10.995
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,41089 €
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1J220MPD

DigiKey Part Number
UKL1J220MPD-ND
Manufacturer
Manufacturer Product Number
UKL1J220MPD
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J220MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,13616 €408,48 €
Unit Price without VAT:0,13616 €
Unit Price with VAT:0,16203 €