



UKL1E331KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1E331KPD1TDCT-ND - Cut Tape (CT) UKL1E331KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E331KPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E331KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1V331MPD8TD | Nichicon | 7.743 | 493-UBT1V331MPD8TDCT-ND | 1,00000 € | Upgrade |
| UHW1H331MPD1TD | Nichicon | 671 | 493-UHW1H331MPD1TDCT-ND | 1,27000 € | Upgrade |
| UKL1E331KPD | Nichicon | 1.384 | 493-14484-ND | 0,97000 € | Parametric Equivalent |
| ELXV350EMC331MJ20S | Chemi-Con | 0 | ELXV350EMC331MJ20S-ND | 0,16565 € | Upgrade |
| ELXV350ETD331MJ20S | Chemi-Con | 0 | ELXV350ETD331MJ20S-ND | 0,17116 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66700 € | 6,67 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,46000 € | 46,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37408 € | 187,04 € |
| 1.000 | 0,34699 € | 346,99 € |
| 1.500 | 0,33333 € | 500,00 € |
| 2.500 | 0,31808 € | 795,20 € |
| 3.500 | 0,30912 € | 1.081,92 € |
| 5.000 | 0,30047 € | 1.502,35 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

