



UKL1E331KPD | |
|---|---|
DigiKey Part Number | 493-14484-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E331KPD |
Description | CAP ALUM 330UF 10% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E331KPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,41870 € | 41,87 € |
| 500 | 0,33922 € | 169,61 € |
| 1.400 | 0,30361 € | 425,05 € |
| 2.800 | 0,28460 € | 796,88 € |
| 5.600 | 0,26881 € | 1.505,34 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

