



UBT1V331MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1V331MPD8TDCT-ND - Cut Tape (CT) UBT1V331MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1V331MPD8TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1V331MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,48240 € | 24,12 € |
| 100 | 0,43490 € | 43,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35292 € | 176,46 € |
| 1.000 | 0,32710 € | 327,10 € |
| 1.500 | 0,31407 € | 471,11 € |
| 2.500 | 0,29954 € | 748,85 € |
| 3.500 | 0,29099 € | 1.018,47 € |
| 5.000 | 0,28274 € | 1.413,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

