Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHV1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1E331MPD1TDCT-ND - Cut Tape (CT) UHV1E331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E331MPD | Nichicon | 596 | 493-16800-ND | 0,54000 € | Parametric Equivalent |
| UHV1E331MPD1TA | Nichicon | 2.487 | 493-UHV1E331MPD1TACT-ND | 0,54000 € | Parametric Equivalent |
| UHW1E331MPD | Nichicon | 0 | UHW1E331MPD-ND | 0,23151 € | Parametric Equivalent |
| 25YXJ330M8X11.5 | Rubycon | 7.474 | 25YXJ330M8X11.5-ND | 0,42000 € | Parametric Equivalent |
| 25YXJ330MT78X11.5 | Rubycon | 0 | 25YXJ330MT78X11.5-ND | 0,09024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,16110 € | 80,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14734 € | 147,34 € |
| 2.000 | 0,13589 € | 271,78 € |
| 3.000 | 0,13011 € | 390,33 € |
| 5.000 | 0,12366 € | 618,30 € |
| 7.000 | 0,11987 € | 839,09 € |
| 10.000 | 0,11621 € | 1.162,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











