Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar




UHN1A122MPD | |
|---|---|
DigiKey Part Number | UHN1A122MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHN1A122MPD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHN1A122MPD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 11 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1A122MPD | Nichicon | 906 | 493-6947-ND | 0,77000 € | Upgrade |
| UHW1C122MPD6 | Nichicon | 0 | 493-6874-ND | 0,80000 € | Upgrade |
| UPA1A122MPD6 | Nichicon | 0 | UPA1A122MPD6-ND | 0,20619 € | Upgrade |
| 10ZLJ1200M10X16 | Rubycon | 6.430 | 1189-1077-ND | 0,67000 € | Upgrade |
| 16ZLQ1200MEFC10X16 | Rubycon | 68 | 1189-3632-ND | 0,71000 € | Upgrade |










