
EEU-FS1C122 | |
|---|---|
DigiKey Part Number | P122380-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C122 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C122 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.432 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,45540 € | 22,77 € |
| 200 | 0,37260 € | 74,52 € |
| 600 | 0,32547 € | 195,28 € |
| 1.000 | 0,30783 € | 307,83 € |
| 2.600 | 0,28066 € | 729,72 € |
| 5.000 | 0,26569 € | 1.328,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

