
EEU-FC1A122 | |
|---|---|
DigiKey Part Number | P10226-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A122 |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A122 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 976 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,44900 € | 22,45 € |
| 200 | 0,36710 € | 73,42 € |
| 600 | 0,32057 € | 192,34 € |
| 1.000 | 0,30314 € | 303,14 € |
| 2.600 | 0,27629 € | 718,35 € |
| 5.000 | 0,26149 € | 1.307,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

