
16ZLQ1200MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-3632-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLQ1200MEFC10X16 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLQ1200MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.158 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.93 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1C122 | Panasonic Industry | 554 | P122380-ND | 0,93000 € | Parametric Equivalent |
| UHW1C122MPD6TD | Nichicon | 690 | 493-UHW1C122MPD6TDCT-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,29950 € | 29,95 € |
| 500 | 0,23894 € | 119,47 € |
| 1.000 | 0,21984 € | 219,84 € |
| 3.000 | 0,19595 € | 587,85 € |
| 5.000 | 0,18701 € | 935,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


