Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHE1H100MDD | |
|---|---|
DigiKey Part Number | 493-16308-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H100MDD |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H100MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10M5X11 | Rubycon | 92.327 | 1189-2150-ND | 2,22000 € | Upgrade |
| 63YXJ10M5X11 | Rubycon | 4.154 | 63YXJ10M5X11-ND | 1,84000 € | Upgrade |
| 106KBM050M | CORNELL DUBILIER KNOWLES | 0 | 1572-106KBM050M-ND | 0,28234 € | Parametric Equivalent |
| 106KBM050MSA | CORNELL DUBILIER KNOWLES | 0 | 1572-106KBM050MSA-ND | 0,30471 € | Parametric Equivalent |
| 106KBM063M | CORNELL DUBILIER KNOWLES | 0 | 1572-106KBM063M-ND | 0,26481 € | Parametric Equivalent |








