Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHC1V101MPD | |
|---|---|
DigiKey Part Number | UHC1V101MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHC1V101MPD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHC1V101MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 427.7 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 910 mA @ 100 kHz |
Part Status Obsolete | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H101MPD | Nichicon | 8.064 | 493-15332-ND | 0,82000 € | Upgrade |
| UHD1H101MPD | Nichicon | 2.522 | 493-14468-ND | 0,50000 € | Parametric Equivalent |
| UHD1H101MPD1TA | Nichicon | 1.931 | 493-UHD1H101MPD1TACT-ND | 0,70000 € | Parametric Equivalent |
| UHD1H101MPD1TD | Nichicon | 13 | 493-17620-1-ND | 0,50000 € | Parametric Equivalent |
| UKA1H101MPD1TD | Nichicon | 6.709 | 493-4655-1-ND | 0,82000 € | Parametric Equivalent |







