



UPJ1V101MPD1TA | |
|---|---|
DigiKey Part Number | 493-17408-1-ND - Cut Tape (CT) 493-17408-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V101MPD1TA |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 460 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V101MPD1TD | Nichicon | 425 | 493-11564-1-ND | 0,37000 € | Direct |
| UPM1V101MPD1TD | Nichicon | 5.186 | 493-11769-1-ND | 0,55000 € | Direct |
| UPV1V101MGD1TA | Nichicon | 914 | 493-UPV1V101MGD1TACT-ND | 0,79000 € | Direct |
| UPW1V101MPD1TA | Nichicon | 52.936 | 493-15879-1-ND | 0,32000 € | Direct |
| UPW1V101MPD1TD | Nichicon | 8.110 | 493-11521-1-ND | 0,32000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,16960 € | 8,48 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11678 € | 58,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10620 € | 106,20 € |
| 2.000 | 0,09740 € | 194,80 € |
| 3.000 | 0,09295 € | 278,85 € |
| 5.000 | 0,08800 € | 440,00 € |
| 7.000 | 0,08508 € | 595,56 € |
| 10.000 | 0,08226 € | 822,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

