Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPS1H101MPD1AA | |
|---|---|
DigiKey Part Number | UPS1H101MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UPS1H101MPD1AA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H101MPD1TD | Nichicon | 6.709 | 493-4655-1-ND | 0,82000 € | Parametric Equivalent |
| UPS1H101MPD1TA | Nichicon | 1.967 | 493-UPS1H101MPD1TACT-ND | 0,61000 € | Parametric Equivalent |
| UPS1H101MPD1TD | Nichicon | 1.293 | 493-11689-1-ND | 0,48000 € | Parametric Equivalent |
| UPW1H101MPD1TA | Nichicon | 20 | 493-15876-1-ND | 0,42000 € | Parametric Equivalent |
| UPW1H101MPD1TD | Nichicon | 806 | 493-11615-1-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,10886 € | 152,40 € |
| Unit Price without VAT: | 0,10886 € |
|---|---|
| Unit Price with VAT: | 0,12954 € |









