



UPS1V101MPD1TA | |
|---|---|
DigiKey Part Number | 493-17416-1-ND - Cut Tape (CT) 493-17416-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V101MPD1TA |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V101MPD1TA | Nichicon | 4.732 | 493-17676-1-ND | 0,55000 € | Direct |
| UPM1V101MPD1TD | Nichicon | 5.186 | 493-11769-1-ND | 0,55000 € | Direct |
| UPV1V101MGD1TA | Nichicon | 914 | 493-UPV1V101MGD1TACT-ND | 0,79000 € | Direct |
| UKA1H101MPD1TD | Nichicon | 6.709 | 493-4655-1-ND | 0,82000 € | Parametric Equivalent |
| UPJ1V101MPD1CA | Nichicon | 0 | UPJ1V101MPD1CA-ND | 0,09952 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10478 € | 52,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09510 € | 95,10 € |
| 2.000 | 0,08705 € | 174,10 € |
| 3.000 | 0,08299 € | 248,97 € |
| 5.000 | 0,07845 € | 392,25 € |
| 7.000 | 0,07579 € | 530,53 € |
| 10.000 | 0,07321 € | 732,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

