Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHC1C221MPD | |
|---|---|
DigiKey Part Number | UHC1C221MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHC1C221MPD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHC1C221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 427.7 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 910 mA @ 100 kHz |
Part Status Obsolete | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | 0,61000 € | Upgrade |
| UHV1V221MPD | Nichicon | 3.526 | 493-14474-ND | 0,45000 € | Upgrade |
| UKA1E221MPD | Nichicon | 5.881 | 493-15329-ND | 0,82000 € | Upgrade |
| UKA1V221MPD | Nichicon | 3.066 | 493-16826-ND | 0,82000 € | Upgrade |
| UPM1C221MPD | Nichicon | 931 | 493-15710-ND | 0,43000 € | Upgrade |








