



UKA1E221MPD | |
|---|---|
DigiKey Part Number | 493-15329-ND |
Manufacturer | |
Manufacturer Product Number | UKA1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E221MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V221MPD | Nichicon | 3.070 | 493-16826-ND | 0,82000 € | Parametric Equivalent |
| UPW1E221MPD1CC | Nichicon | 0 | UPW1E221MPD1CC-ND | 0,11280 € | Parametric Equivalent |
| UPW1E221MPD1CV | Nichicon | 0 | UPW1E221MPD1CV-ND | 0,10095 € | Parametric Equivalent |
| 227KXM025M | CORNELL DUBILIER KNOWLES | 1.379 | 1572-1707-ND | 0,48000 € | Upgrade |
| EEU-FC1E221BJ | Panasonic Industry | 5.298 | P19643CT-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,39160 € | 19,58 € |
| 200 | 0,31845 € | 63,69 € |
| 600 | 0,27685 € | 166,11 € |
| 1.000 | 0,26128 € | 261,28 € |
| 2.600 | 0,23727 € | 616,90 € |
| 5.000 | 0,22404 € | 1.120,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

