



UPJ1C221MPD | |
|---|---|
DigiKey Part Number | 493-15612-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C221MPD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Bulk | Impedance 260 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C221MPD | Nichicon | 931 | 493-15710-ND | 0,44000 € | Similar |
| UPS1C221MPD | Nichicon | 946 | 493-14375-ND | 0,39000 € | Similar |
| UPV1C221MGD | Nichicon | 2.588 | UPV1C221MGD-ND | 0,76000 € | Similar |
| UPJ1C221MPD1TA | Nichicon | 1.028 | 493-UPJ1C221MPD1TACT-ND | 0,43000 € | Parametric Equivalent |
| 227KXM025M | CORNELL DUBILIER KNOWLES | 869 | 1572-1707-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,15630 € | 15,63 € |
| 500 | 0,12168 € | 60,84 € |
| 1.000 | 0,11074 € | 110,74 € |
| 3.000 | 0,09701 € | 291,03 € |
| 6.000 | 0,09021 € | 541,26 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

