



UPJ1C221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1C221MPD1TACT-ND - Cut Tape (CT) UPJ1C221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C221MPD1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 260 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1C221MGD1TA | Nichicon | 725 | 493-UPV1C221MGD1TACT-ND | 0,76000 € | Direct |
| UPJ1C221MPD | Nichicon | 2.805 | 493-15612-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,17320 € | 17,32 € |
| 500 | 0,13538 € | 67,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12342 € | 123,42 € |
| 2.000 | 0,11349 € | 226,98 € |
| 3.000 | 0,10847 € | 325,41 € |
| 5.000 | 0,10288 € | 514,40 € |
| 7.000 | 0,09959 € | 697,13 € |
| 10.000 | 0,09641 € | 964,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

