UFG1K331MHM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: 3,06000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 3,10000 €
Datasheet

Upgrade


Nichicon
In Stock: 298
Unit Price: 4,70000 €
Datasheet

Upgrade


Nichicon
In Stock: 136
Unit Price: 2,81000 €
Datasheet

Upgrade


Nichicon
In Stock: 299
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 326
Unit Price: 1,90000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 214
Unit Price: 1,77000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,09000 €
Datasheet

Upgrade


TDK
In Stock: 2.247
Unit Price: 2,16000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,93000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,79185 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,74358 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,77167 €
Datasheet
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1K331MHM

DigiKey Part Number
493-10900-ND
Manufacturer
Manufacturer Product Number
UFG1K331MHM
Description
CAP ALUM 330UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1K331MHM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes