330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBX1K331MHL

DigiKey Part Number
493-13058-ND
Manufacturer
Manufacturer Product Number
UBX1K331MHL
Description
CAP ALUM 330UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX1K331MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.48 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Operating Temperature
-55°C ~ 150°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,64000 €4,64 €
103,19900 €31,99 €
502,60320 €130,16 €
1002,41560 €241,56 €
5002,09328 €1.046,64 €
1.0001,99196 €1.991,96 €
2.5001,88394 €4.709,85 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €