330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100RX30330M16X31.5

DigiKey Part Number
1189-1008-ND
Manufacturer
Manufacturer Product Number
100RX30330M16X31.5
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
100RX30330M16X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
4000 Hrs @ 130°C
Mounting Type
Operating Temperature
-40°C ~ 130°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,05400 €20,54 €
501,63860 €81,93 €
4001,30813 €523,25 €
8001,23291 €986,33 €
1.2001,19499 €1.433,99 €
2.8001,12789 €3.158,09 €
5.2001,08766 €5.655,83 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €