UFG1J101MPM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 7.250
Unit Price: 0,67000 $
Datasheet

Direct


Nichicon
In Stock: 476
Unit Price: 1,10000 $
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,18000 $
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,31000 $
Datasheet

Upgrade


Nichicon
In Stock: 975
Unit Price: 0,73000 $
Datasheet

Upgrade


Nichicon
In Stock: 225
Unit Price: 0,89000 $
Datasheet

Upgrade


Nichicon
In Stock: 5.023
Unit Price: 0,87000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.121
Unit Price: 0,93000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.784
Unit Price: 1,07000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.135
Unit Price: 1,13000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 859
Unit Price: 1,25000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 28
Unit Price: 1,13000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.450
Unit Price: 1,30000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.320
Unit Price: 1,35000 $
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFG1J101MPM

DigiKey Part Number
493-15085-ND
Manufacturer
Manufacturer Product Number
UFG1J101MPM
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG1J101MPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
382.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes