



UPJ1J101MPD | |
|---|---|
DigiKey Part Number | 493-15649-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J101MPD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J101MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 750 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J101MHD6 | Nichicon | 427 | 493-17046-ND | 0,74000 € | Similar |
| UPM1J101MHD6 | Nichicon | 3.972 | UPM1J101MHD6-ND | 0,91000 € | Similar |
| UPM1J101MPD | Nichicon | 173 | UPM1J101MPD-ND | 0,76000 € | Similar |
| UPS1J101MPD | Nichicon | 1.084 | 493-15845-ND | 0,58000 € | Similar |
| UPW1J101MPD | Nichicon | 6.393 | 493-1936-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26000 € | 26,00 € |
| 500 | 0,20660 € | 103,30 € |
| 1.400 | 0,18263 € | 255,68 € |
| 2.800 | 0,16983 € | 475,52 € |
| 5.600 | 0,15919 € | 891,46 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

