



UPW1J101MPD | |
|---|---|
DigiKey Part Number | 493-1936-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J101MPD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J101MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 351 mA @ 120 Hz |
Part Status Active | Impedance 256 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,25760 € | 12,88 € |
| 200 | 0,20645 € | 41,29 € |
| 600 | 0,17733 € | 106,40 € |
| 1.000 | 0,16643 € | 166,43 € |
| 2.600 | 0,14960 € | 388,96 € |
| 5.000 | 0,14033 € | 701,65 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

