



UKW2A101MPD1TD | |
|---|---|
DigiKey Part Number | 493-10743-1-ND - Cut Tape (CT) 493-10743-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A101MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A101MPD1TD | Nichicon | 774 | 493-11050-1-ND | 0,91000 € | Direct |
| UHW2A101MPD1TD | Nichicon | 4.938 | 493-14615-1-ND | 1,11000 € | Upgrade |
| ECA-2AHG101B | Panasonic Industry | 113 | 10-ECA-2AHG101BCT-ND | 1,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,51030 € | 51,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41680 € | 208,40 € |
| 1.000 | 0,38734 € | 387,34 € |
| 1.500 | 0,37248 € | 558,72 € |
| 2.500 | 0,35591 € | 889,77 € |
| 3.500 | 0,34618 € | 1.211,63 € |
| 5.000 | 0,33677 € | 1.683,85 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

