100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW2A101MPD1TD

DigiKey Part Number
493-14615-1-ND - Cut Tape (CT)
493-14615-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW2A101MPD1TD
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
572 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
88 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,71600 €7,16 €
500,54860 €27,43 €
1000,49570 €49,57 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,40438 €202,19 €
1.0000,37564 €375,64 €
1.5000,36113 €541,70 €
2.5000,34495 €862,38 €
3.5000,33544 €1.174,04 €
5.0000,32625 €1.631,25 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €