Parametric Equivalent




UBT1K101MPD8 | |
|---|---|
DigiKey Part Number | UBT1K101MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1K101MPD8 |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1K101MPD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 395 mA @ 120 Hz | |
Ripple Current @ High Frequency | 790 mA @ 100 kHz | |
Impedance | 390 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,49400 € | 24,70 € |
| 200 | 0,40490 € | 80,98 € |
| 600 | 0,35422 € | 212,53 € |
| 1.000 | 0,33524 € | 335,24 € |
| 2.600 | 0,30600 € | 795,60 € |
| 5.000 | 0,28989 € | 1.449,45 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


