Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UFG1H331MHM | |
|---|---|
DigiKey Part Number | 493-15078-ND |
Manufacturer | |
Manufacturer Product Number | UFG1H331MHM |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1H331MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 488 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1H331MHD8 | Nichicon | 433 | UBT1H331MHD8-ND | 1,43000 € | Upgrade |
| UBW1H331MHD | Nichicon | 589 | 493-16642-ND | 1,55000 € | Upgrade |
| UBX1H331MHL | Nichicon | 32 | UBX1H331MHL-ND | 2,89000 € | Upgrade |
| UPS1J331MHD | Nichicon | 784 | 493-16442-ND | 1,11000 € | Upgrade |
| UFW1H331MPD | Nichicon | 2.305 | 493-15141-ND | 0,69000 € | Similar |














