



UKL1H331MHD1TO | |
|---|---|
DigiKey Part Number | 493-10554-1-ND - Cut Tape (CT) 493-10554-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H331MHD1TO |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1H331KHD1TO | Nichicon | 475 | 493-UKL1H331KHD1TOCT-ND | 1,41000 € | Direct |
| UVR1J331MPD1TD | Nichicon | 4.236 | 493-12801-1-ND | 0,67000 € | MFR Recommended |
| UBW1H331MHD1TO | Nichicon | 320 | 493-13161-1-ND | 1,55000 € | Upgrade |
| UPS1J331MHD1TO | Nichicon | 876 | 493-12049-1-ND | 1,11000 € | Upgrade |
| UPW1J331MHD1TO | Nichicon | 1.730 | 493-12026-1-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,65680 € | 32,84 € |
| 100 | 0,59510 € | 59,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48902 € | 244,51 € |
| 1.000 | 0,45558 € | 455,58 € |
| 1.500 | 0,43871 € | 658,06 € |
| 2.500 | 0,41991 € | 1.049,78 € |
| 3.500 | 0,40886 € | 1.431,01 € |
| 5.000 | 0,39818 € | 1.990,90 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

