



UEP1E331MHD1TO | |
|---|---|
DigiKey Part Number | 493-UEP1E331MHD1TOCT-ND - Cut Tape (CT) UEP1E331MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1E331MHD1TO |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E331MHD1TO Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E331MHD | Nichicon | 862 | 493-16746-ND | 1,56000 € | Parametric Equivalent |
| UEP1E331MHD1CV | Nichicon | 0 | UEP1E331MHD1CV-ND | 0,50577 € | Parametric Equivalent |
| UEP1V331MHD1TO | Nichicon | 397 | 493-UEP1V331MHD1TOCT-ND | 1,71000 € | Parametric Equivalent |
| 35NXA330MEFC12.5X20 | Rubycon | 0 | 35NXA330MEFC12.5X20-ND | 0,33300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,78600 € | 39,30 € |
| 100 | 0,71460 € | 71,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59160 € | 295,80 € |
| 1.000 | 0,55289 € | 552,89 € |
| 1.500 | 0,53336 € | 800,04 € |
| 2.500 | 0,51159 € | 1.278,97 € |
| 3.500 | 0,49879 € | 1.745,77 € |
| 5.000 | 0,48644 € | 2.432,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

