UEP1E331MHD1CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 862
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 487
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,59384 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 397
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,33300 €
Datasheet
Image for UEP1E331MHD1CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEP1E331MHD1CV

DigiKey Part Number
UEP1E331MHD1CV-ND
Manufacturer
Manufacturer Product Number
UEP1E331MHD1CV
Description
CAP ALUM 25V BIPOLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
480 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEP1E331MHDNichicon862493-16746-ND1,56000 €Parametric Equivalent
UEP1E331MHD1TONichicon487493-UEP1E331MHD1TOCT-ND1,56000 €Parametric Equivalent
UEP1V331MHDNichicon0UEP1V331MHD-ND0,59384 €Parametric Equivalent
UEP1V331MHD1TONichicon397493-UEP1V331MHD1TOCT-ND1,71000 €Parametric Equivalent
35NXA330MEFC12.5X20Rubycon035NXA330MEFC12.5X20-ND0,33300 €Parametric Equivalent
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
1.0000,50577 €505,77 €
Manufacturers Standard Package
Unit Price without VAT:0,50577 €
Unit Price with VAT:0,60187 €