330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1E331MHD1TO

DigiKey Part Number
493-UEP1E331MHD1TOCT-ND - Cut Tape (CT)
UEP1E331MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP1E331MHD1TO
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1E331MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Not For New Designs
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEP1E331MHDNichicon862493-16746-ND1,56000 €Parametric Equivalent
UEP1E331MHD1CVNichicon0UEP1E331MHD1CV-ND0,50577 €Parametric Equivalent
UEP1V331MHD1TONichicon397493-UEP1V331MHD1TOCT-ND1,71000 €Parametric Equivalent
35NXA330MEFC12.5X20Rubycon035NXA330MEFC12.5X20-ND0,33300 €Parametric Equivalent
In-Stock: 487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,01200 €10,12 €
500,78600 €39,30 €
1000,71460 €71,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,59160 €295,80 €
1.0000,55289 €552,89 €
1.5000,53336 €800,04 €
2.5000,51159 €1.278,97 €
3.5000,49879 €1.745,77 €
5.0000,48644 €2.432,20 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €