



UEP1V331MHD1TO | |
|---|---|
DigiKey Part Number | 493-UEP1V331MHD1TOCT-ND - Cut Tape (CT) UEP1V331MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V331MHD1TO |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13000 € | 11,30 € |
| 50 | 0,88080 € | 44,04 € |
| 100 | 0,80220 € | 80,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66682 € | 333,41 € |
| 1.000 | 0,62422 € | 624,22 € |
| 1.500 | 0,60273 € | 904,10 € |
| 2.500 | 0,57878 € | 1.446,95 € |
| 3.500 | 0,56471 € | 1.976,49 € |
| 5.000 | 0,55111 € | 2.755,55 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

