330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1E331MHD

DigiKey Part Number
493-16746-ND
Manufacturer
Manufacturer Product Number
UEP1E331MHD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1E331MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEP1E331MHD1CVNichicon0UEP1E331MHD1CV-ND0,50577 €Parametric Equivalent
UEP1E331MHD1TONichicon487493-UEP1E331MHD1TOCT-ND1,56000 €Parametric Equivalent
UEP1V331MHD1TONichicon397493-UEP1V331MHD1TOCT-ND1,71000 €Parametric Equivalent
35NXA330MEFC12.5X20Rubycon035NXA330MEFC12.5X20-ND0,33300 €Parametric Equivalent
In-Stock: 862
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,01200 €10,12 €
500,78600 €39,30 €
1000,71460 €71,46 €
5000,59160 €295,80 €
1.0000,55289 €552,89 €
2.5000,51159 €1.278,97 €
5.0000,48644 €2.432,20 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €